Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Analog Devices Inc.Monolithic Power Systems Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Down, Step-Up/Step-Down
Output Configuration
PositivePositive, Isolation Capable
Topology
Buck, Boost, Buck-Boost, FlybackFlyback
Output Type
AdjustableFixed
Voltage - Input (Min)
7.5V18V
Voltage - Input (Max)
450V560V
Current - Output
300mA (Switch)800mA
Frequency - Switching
220Hz ~ 140kHz45kHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
Supplier Device Package
8-SOIC20-TSSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MP9488GS-Z
IC REG MULT CONFIG ADJ 8SOIC
Monolithic Power Systems Inc.
617
In Stock
1 : ¥20.23000
Cut Tape (CT)
2,500 : ¥9.27313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck, Boost, Buck-Boost, Flyback
Adjustable
1
7.5V
450V
-
-
300mA (Switch)
45kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
20-TSSOP-EP
LT8315IFE#PBF
IC REG FLYBACK 800MA 20TSSOP
Analog Devices Inc.
379
In Stock
1 : ¥93.51000
Tube
-
Tube
Active
Step-Down, Step-Up/Step-Down
Positive, Isolation Capable
Flyback
Fixed
1
18V
560V
-
-
800mA
220Hz ~ 140kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
20-TSSOP-EP
20-TSSOP-EP
LT8315HFE#PBF
IC REG FLYBACK 800MA 20TSSOP
Analog Devices Inc.
75
In Stock
1 : ¥98.52000
Tube
-
Tube
Active
Step-Down, Step-Up/Step-Down
Positive, Isolation Capable
Flyback
Fixed
1
18V
560V
-
-
800mA
220Hz ~ 140kHz
No
-40°C ~ 150°C (TJ)
Surface Mount
20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
20-TSSOP-EP
20-TSSOP-EP
LT8315EFE#PBF
IC REG FLYBACK 800MA 20TSSOP
Analog Devices Inc.
71
In Stock
1 : ¥96.71000
Tube
-
Tube
Active
Step-Down, Step-Up/Step-Down
Positive, Isolation Capable
Flyback
Fixed
1
18V
560V
-
-
800mA
220Hz ~ 140kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
20-TSSOP-EP
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.