Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
Adjustable (Fixed)Fixed
Voltage - Input (Max)
28V30V
Voltage - Output (Min/Fixed)
1.235V (5V)10V
Voltage - Output (Max)
30V-
Voltage Dropout (Max)
0.6V @ 100mA2V @ 1A
Current - Output
100mA1.5A
PSRR
78dB (120Hz)-
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short CircuitOver Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)0°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
8-SOICTO-263 (DDPAK-3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LP2951D
IC REG LIN POS ADJ 100MA 8SOIC
Texas Instruments
8,995
In Stock
1 : ¥7.74000
Tube
-
Tube
Active
Positive
Adjustable (Fixed)
1
30V
1.235V (5V)
30V
0.6V @ 100mA
100mA
120 µA
14 mA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
DDPAK/TO-263-3
UA7810CKTTR
IC REG LIN 10V 1.5A DDPAK/TO263
Texas Instruments
830
In Stock
1 : ¥7.80000
Cut Tape (CT)
500 : ¥4.49010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
28V
10V
-
2V @ 1A
1.5A
-
-
78dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
0°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.