Current Regulation/Management

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Sensing Method
Accuracy
Voltage - Input
Current - Output
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
INA169NA/3K
IC CURRENT MONITOR 0.5% SOT23-5
Texas Instruments
3,688
In Stock
1 : ¥18.96000
Cut Tape (CT)
3,000 : ¥8.69357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Monitor
High-Side
±0.5%
2.7V ~ 60V
-
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
INA169NA/250
IC CURRENT MONITOR 0.5% SOT23-5
Texas Instruments
3,844
In Stock
1 : ¥27.29000
Cut Tape (CT)
250 : ¥19.06144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Monitor
High-Side
±0.5%
2.7V ~ 60V
-
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Current Regulation/Management


Current Regulation/Management ICs are a semiconductor device designed to monitor and regulate current within a circuit. The functions are current gauge, current limiting, current mirror, current monitor, current regulator, current ripple suppressor, current sense, current source, current switch, and an electronic fuse with a current output of adjustable, and 100µA to 50A.