Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,430 In Stock | 1 : ¥28.22000 Cut Tape (CT) 3,000 : ¥14.18326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive and Negative (Dual Rail) | Boost, Buck-Boost | Adjustable | 2 | 2.7V | 5.5V | 3.2V, -2V | 15V, -15V | 1.7A (Switch) | 1.38MHz | No | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
1,889 In Stock | 1 : ¥62.74000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 17V | 0.6V | 17V | 1A | 2.25MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP |