Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184,899 In Stock | 1 : ¥14.94000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 5V | - | - | 1.5A | 6 mA | - | 78dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | Through Hole | TO-220-3 Full Pack | TO-220F | ||
6,830 In Stock | 1 : ¥16.58000 Cut Tape (CT) 1,000 : ¥8.42870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 1V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 |