Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Manufacturer
Micro Commercial CoNisshinbo Micro Devices Inc.STMicroelectronics
Packaging
BulkTube
Product Status
ActiveObsolete
Voltage - Input (Max)
30V35V
Voltage - Output (Min/Fixed)
6V8V12V
Voltage Dropout (Max)
2V @ 1A (Typ)-
Current - Output
1A1.5A
Current - Quiescent (Iq)
6 mA8 mA
PSRR
55dB (120Hz)56dB (120Hz)65dB (120Hz)75dB (120Hz)78dB (120Hz)
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 125°C
Package / Case
TO-220-3TO-220-3 Full Pack
Supplier Device Package
TO-220TO-220ABTO-220F
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
L7812CV
IC REG LINEAR 12V 1.5A TO220AB
STMicroelectronics
11,951
In Stock
1 : ¥5.91000
Tube
-
Tube
Active
Positive
Fixed
1
35V
12V
-
2V @ 1A (Typ)
1.5A
8 mA
55dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
TO-220-3
MC7806CT-BP
IC REG LINEAR 6V 1A TO220
Micro Commercial Co
19,772
In Stock
1 : ¥12.50000
Bulk
-
Bulk
Active
Positive
Fixed
1
30V
6V
-
2V @ 1A (Typ)
1A
8 mA
75dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220AB
TO-220AB Full Pack
NJM7806FA
IC REG LINEAR 6V 1.5A TO220F
Nisshinbo Micro Devices Inc.
450
In Stock
1 : ¥14.94000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
6V
-
-
1.5A
6 mA
78dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
Through Hole
TO-220-3 Full Pack
TO-220F
TO-220-3 Type A
L7808CV-DG
IC REG LINEAR 8V 1.5A TO220
STMicroelectronics
329
In Stock
1 : ¥7.23000
Tube
-
Tube
Obsolete
Positive
Fixed
1
35V
8V
-
2V @ 1A (Typ)
1.5A
8 mA
56dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
TO-220-3
L7806ABV
IC REG LINEAR 6V 1.5A TO220AB
STMicroelectronics
0
In Stock
3,000 : ¥2.42030
Tube
-
Tube
Obsolete
Positive
Fixed
1
35V
6V
-
2V @ 1A (Typ)
1.5A
6 mA
65dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Through Hole
TO-220-3
TO-220
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.