Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
BulkTube
Voltage - Input (Max)
30V35V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.6V @ 100mA2V @ 1A (Typ)
Current - Output
100mA1.5A
Current - Quiescent (Iq)
120 µA8 mA
PSRR
62dB (120Hz)-
Protection Features
Over Current, Over TemperatureOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Package / Case
TO-220-3TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-220TO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
L7805CV
IC REG LINEAR 5V 1.5A TO220AB
STMicroelectronics
40,890
In Stock
1 : ¥4.93000
Tube
-
Tube
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1.5A
8 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
TO-92-3(StandardBody),TO-226_straightlead
LP2950ACZ-3.3/NOPB
IC REG LINEAR 3.3V 100MA TO92-3
Texas Instruments
1,957
In Stock
1 : ¥9.35000
Bulk
-
Bulk
Active
Positive
Fixed
1
30V
3.3V
-
0.6V @ 100mA
100mA
120 µA
14 mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.