NJU7386RB1-TE1 | |
---|---|
DigiKey Part Number | 2129-NJU7386RB1-TE1TR-ND - Tape & Reel (TR) 2129-NJU7386RB1-TE1CT-ND - Cut Tape (CT) 2129-NJU7386RB1-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU7386RB1-TE1 |
Description | IC HALF BRIDGE DRIVER 8TVSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Driver DC Motors, Piezo Devices, Solenoids 8-TVSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DC Motors, Piezo Devices, Solenoids | |
Interface | Logic | |
Load Type | - | |
Technology | - | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Voltage - Load | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Over Current, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TVSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.19900 | ¥121.99 |
25 | ¥11.57560 | ¥289.39 |
100 | ¥9.50830 | ¥950.83 |
250 | ¥8.88860 | ¥2,222.15 |
500 | ¥7.85502 | ¥3,927.51 |
1,000 | ¥6.20130 | ¥6,201.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.78787 | ¥11,575.74 |
6,000 | ¥5.49848 | ¥32,990.88 |
10,000 | ¥5.29177 | ¥52,917.70 |