FAN8811MNTXG | |
---|---|
DigiKey Part Number | 488-FAN8811MNTXGTR-ND - Tape & Reel (TR) 488-FAN8811MNTXGCT-ND - Cut Tape (CT) 488-FAN8811MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN8811MNTXG |
Description | IC GATE DRVR HI/LOW SIDE 10WDFN |
Customer Reference | |
Detailed Description | High-Side and Low-Side Gate Driver IC Non-Inverting 10-WDFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FAN8811MNTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side and Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 7.5V ~ 16V | |
Logic Voltage - VIL, VIH | 2V, 1.8V | |
Current - Peak Output (Source, Sink) | 3A, 6A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 6ns, 4ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.17000 | ¥34.17 |
10 | ¥22.25500 | ¥222.55 |
25 | ¥19.26960 | ¥481.74 |
100 | ¥15.97560 | ¥1,597.56 |
250 | ¥14.39532 | ¥3,598.83 |
500 | ¥13.43794 | ¥6,718.97 |
1,000 | ¥12.64618 | ¥12,646.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.30096 | ¥36,902.88 |
6,000 | ¥11.91657 | ¥71,499.42 |