Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Output Configuration
NegativePositive
Voltage - Input (Max)
-35V35V
Voltage - Output (Min/Fixed)
-8V8V
Voltage Dropout (Max)
1.1V @ 1A (Typ)2V @ 1A (Typ)
Current - Quiescent (Iq)
3 mA8 mA
PSRR
56dB (120Hz)60dB (120Hz)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
L7808CV
IC REG LINEAR 8V 1.5A TO220AB
STMicroelectronics
0
In Stock
3,000 : ¥2.42030
Tube
-
Tube
Obsolete
Positive
Fixed
1
35V
8V
-
2V @ 1A (Typ)
1.5A
8 mA
56dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
TO-220-3
L7908CV
IC REG LINEAR -8V 1.5A TO220AB
STMicroelectronics
0
In Stock
3,000 : ¥2.34453
Tube
-
Tube
Obsolete
Negative
Fixed
1
-35V
-8V
-
1.1V @ 1A (Typ)
1.5A
3 mA
60dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.