DRV11873PWPR | |
---|---|
DigiKey Part Number | 296-35715-2-ND - Tape & Reel (TR) 296-35715-1-ND - Cut Tape (CT) 296-35715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV11873PWPR |
Description | IC MOTOR DRIVER 5V-16V 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV11873PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 1.5A | |
Voltage - Supply | 5V ~ 16V | |
Voltage - Load | 0V ~ 17V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
10 | ¥15.78700 | ¥157.87 |
25 | ¥14.89760 | ¥372.44 |
100 | ¥12.69230 | ¥1,269.23 |
250 | ¥11.91768 | ¥2,979.42 |
500 | ¥10.42794 | ¥5,213.97 |
1,000 | ¥8.64030 | ¥8,640.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.04445 | ¥16,088.90 |
6,000 | ¥7.74649 | ¥46,478.94 |
10,000 | ¥7.44855 | ¥74,485.50 |