XC6192AA05ER-G | |
---|---|
DigiKey Part Number | 893-1412-2-ND - Tape & Reel (TR) 893-1412-1-ND - Cut Tape (CT) 893-1412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6192AA05ER-G |
Description | IC PWR SWTCH P-CHAN 1:1 USP-8B06 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA USP-8B06 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 340mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Shutdown | |
Fault Protection | Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | USP-8B06 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.85000 | ¥38.50 |
25 | ¥3.61240 | ¥90.31 |
100 | ¥2.94980 | ¥294.98 |
250 | ¥2.73944 | ¥684.86 |
500 | ¥2.33158 | ¥1,165.79 |
1,000 | ¥2.05245 | ¥2,052.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.05245 | ¥10,262.25 |