Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,368 In Stock | 1 : ¥111.45000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 12V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
471 In Stock | 1 : ¥87.22000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 4 | 4V | 16V | 0.55V | 5.4V | 3A, 3A, 2A, 2A | 500kHz ~ 1.6MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 33-PowerFLGA Module | 33-LGA (7x7) |