Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-Silent Switcher®2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Function
Step-DownStep-Up, Step-Down
Output Configuration
PositivePositive or Negative
Topology
BuckBuck, Boost
Output Type
AdjustableFixed
Number of Outputs
12
Voltage - Input (Max)
40V42V
Voltage - Output (Min/Fixed)
1.25V3.3V, 5V
Voltage - Output (Max)
40V (Switch)-
Current - Output
1.5A (Switch)2A, 2A
Frequency - Switching
100kHz300kHz ~ 3MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-SOIC (0.154", 3.90mm Width)20-TFQFN Exposed Pad
Supplier Device Package
8-SOIC20-LQFN (4x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MC33063ADR
IC REG BUCK BST ADJ 1.5A 8SOIC
Texas Instruments
19,207
In Stock
1 : ¥5.78000
Cut Tape (CT)
2,500 : ¥2.24099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Down
Positive or Negative
Buck, Boost
Adjustable
1
3V
40V
1.25V
40V (Switch)
1.5A (Switch)
100kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
20-LQFN
LT8653SEV#PBF
IC REG BUCK 3.3V/5V 2A DL 20LQFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥93.35000
Tray
Tray
Active
Step-Down
Positive
Buck
Fixed
2
3V
42V
3.3V, 5V
-
2A, 2A
300kHz ~ 3MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount, Wettable Flank
20-TFQFN Exposed Pad
20-LQFN (4x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.