AP2112K-3.3TRG1

DigiKey Part Number
AP2112K-3.3TRG1DITR-ND - Tape & Reel (TR)
AP2112K-3.3TRG1DICT-ND - Cut Tape (CT)
AP2112K-3.3TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2112K-3.3TRG1
Description
IC REG LINEAR 3.3V 600MA SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP2112K-3.3TRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 600mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
65sB (100Hz ~ 1KHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.44000¥24.40
25¥2.23400¥55.85
100¥1.66190¥166.19
250¥1.50636¥376.59
500¥1.24674¥623.37
1,000¥0.93501¥935.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85708¥2,571.24
6,000¥0.80514¥4,830.84
15,000¥0.75319¥11,297.85
30,000¥0.69086¥20,725.80
75,000¥0.66489¥49,866.75
Manufacturers Standard Package