Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,327 In Stock | 1 : ¥48.20000 Cut Tape (CT) 500 : ¥30.21536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Adjustable | 1 | 2.5V | 16V | 2.5V | 40V (Switch) | 275mA (Switch) | - | No | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x2) | ||
1,223 In Stock 40,000 Factory | 1 : ¥7.06000 Bulk | - | Bulk | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 27V | 0.925V | 21.6V | 3A | 340kHz | Yes | -20°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP |