Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : ¥13.35000 Cut Tape (CT) 3,000 : ¥6.11099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Independent | 2 | N-Channel MOSFET | 8V ~ 17V | - | 3A, 5A | Non-Inverting | 120 V | 45ns, 45ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | PG-VDSON-8-4 | ||
236 In Stock | 1 : ¥82.04000 Tray | - | Tray | Active | - | High-Side or Low-Side | Synchronous | 2 | IGBT | 4.5V, 12.5V | 1.65V, 3.85V | 10A, 10A | Non-Inverting | - | - | -40°C ~ 125°C (TA) | Surface Mount | 48-SSOP (0.240", 6.10mm Width) | 48-SSOP |