Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
onsemiRenesas Electronics Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Output Type
Adjustable/ProgrammableFixed
Voltage - Input (Max)
5.5V13.5V
Voltage - Output (Min/Fixed)
0.8V5V
Voltage - Output (Max)
3.95V-
Voltage Dropout (Max)
0.5V @ 3A0.57V @ 2A
Current - Output
2A3A
PSRR
84dB ~ 52dB (120Hz ~ 1MHz)-
Control Features
Enable, Error FlagEnable, Power Good
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
20-VQFN Exposed PadTO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
20-QFN (5x5)D2PAK-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2A LOW NOISE LDO, 20 LEAD 5X5 QF
RAA214023GNP#HC0
2A LOW NOISE LDO, 20 LEAD 5X5 QF
Renesas Electronics Corporation
4,112
In Stock
120,000
Factory
1 : ¥29.16000
Cut Tape (CT)
6,000 : ¥13.60195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable/Programmable
1
5.5V
0.8V
3.95V
0.57V @ 2A
2A
300 µA
84dB ~ 52dB (120Hz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TA)
Surface Mount
20-VQFN Exposed Pad
20-QFN (5x5)
D²Pak,TO-263
NCP59301DS50R4G
IC REG LINEAR 5V 3A D2PAK-5
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Positive
Fixed
1
13.5V
5V
-
0.5V @ 3A
3A
-
-
Enable, Error Flag
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
D2PAK-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.