Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
12V30V
Voltage - Output (Min/Fixed)
1.22V5V
Voltage - Output (Max)
11V-
Voltage Dropout (Max)
0.6V @ 100mA0.7V @ 50mA
Current - Output
50mA100mA
Current - Quiescent (Iq)
5 µA120 µA
Current - Supply (Max)
6 µA14 mA
PSRR
30dB (120Hz)-
Mounting Type
Surface MountThrough Hole
Package / Case
5-TSSOP, SC-70-5, SOT-353TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
SOT-323-5TO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92-3(StandardBody),TO-226_straightlead
LP2950ACZ-5.0/NOPB
IC REG LINEAR 5V 100MA TO92-3
Texas Instruments
3,565
In Stock
1 : ¥10.51000
Bulk
-
Bulk
Active
Positive
Fixed
1
30V
5V
-
0.6V @ 100mA
100mA
120 µA
14 mA
-
-
Over Current, Over Temperature
-40°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
SOT-323-5
STLQ50C-R
IC REG LIN POS ADJ 50MA SOT323-5
STMicroelectronics
23,512
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.34319
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
12V
1.22V
11V
0.7V @ 50mA
50mA
5 µA
6 µA
30dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.