DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,861 In Stock | 1 : ¥22.58000 Cut Tape (CT) 2,000 : ¥10.34333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Flyback, Forward Converter | 1 | 1 | 8.5V ~ 16V | 250kHz | 70% | Yes | Yes | - | Current Limit, Enable, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
12,861 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,500 : ¥5.70898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 35V | - | 100% | No | No | - | - | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
3,068 In Stock | 1 : ¥27.03000 Cut Tape (CT) 2,600 : ¥20.48797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive | Flyback | 1 | 1 | 10V ~ 450V | 3MHz | 97% | No | No | - | Enable, Frequency Control, Reset | -55°C ~ 125°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
2,889 In Stock 8,000 Factory | 1 : ¥29.33000 Cut Tape (CT) 4,000 : ¥13.71140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Positive, Isolation Capable | Forward Converter | 2 | 1 | 6.5V ~ 120V | 100kHz ~ 1MHz | 80.5% | Yes | Yes | - | Current Limit, Dead Time Control, Enable, Frequency Control, Ramp, Soft Start, Sync | -40°C ~ 150°C (TJ) | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) | ||
190 In Stock | 1 : ¥25.53000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Flyback, Forward Converter | 1 | 1 | 9V ~ 80V | 3MHz | 49.4% | No | No | - | Enable, Frequency Control, Reset | -55°C ~ 125°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
625 In Stock | 1 : ¥25.86000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Flyback | 1 | 1 | 10V ~ 450V | 3MHz | 97% | No | No | - | Enable, Frequency Control, Reset | -55°C ~ 125°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
106 In Stock | 1 : ¥30.46000 Tube | - | Tube | Active | Transistor Driver | Step-Up/Step-Down | Positive | Flyback, Forward Converter | 1 | 1 | 10V ~ 120V | 3MHz | 97% | No | No | - | Enable, Frequency Control, Reset | -55°C ~ 125°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |