TPS7A2650DRVR

DigiKey Part Number
296-TPS7A2650DRVRTR-ND - Tape & Reel (TR)
296-TPS7A2650DRVRCT-ND - Cut Tape (CT)
296-TPS7A2650DRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2650DRVR
Description
IC REG LINEAR 5V 500MA 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2650DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.33V @ 500mA
Current - Output
Current - Quiescent (Iq)
4.5 µA
PSRR
75dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥5.43200¥54.32
25¥5.15520¥128.88
100¥4.23450¥423.45
250¥3.95816¥989.54
500¥3.49774¥1,748.87
1,000¥3.24109¥3,241.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.24109¥9,723.27
Manufacturers Standard Package