TPS7B8133DGNR

DigiKey Part Number
296-TPS7B8133DGNRTR-ND - Tape & Reel (TR)
296-TPS7B8133DGNRCT-ND - Cut Tape (CT)
296-TPS7B8133DGNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B8133DGNR
Description
IC REG LIN 3.3V 150MA 8MSOP PWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7B8133DGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 150mA
Current - Output
Current - Quiescent (Iq)
3.5 µA
Current - Supply (Max)
6.5 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.61000¥9.61
10¥8.58600¥85.86
25¥8.15080¥203.77
100¥6.69440¥669.44
250¥6.25764¥1,564.41
500¥5.53014¥2,765.07
1,000¥4.36586¥4,365.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.07482¥10,187.05
5,000¥3.87109¥19,355.45
12,500¥3.72557¥46,569.62
Manufacturers Standard Package