MAX17633BATP+

DigiKey Part Number
505-MAX17633BATP+-ND
Manufacturer
Manufacturer Product Number
MAX17633BATP+
Description
IC REG BUCK ADJ 3.5A 20TQFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3.5A 20-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX17633BATP+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
380kHz ~ 2.45MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-TQFN (4x4)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.26000¥30.26
10¥27.17800¥271.78
25¥25.69400¥642.35
80¥22.26788¥1,781.43
230¥21.12626¥4,859.04
490¥18.95667¥9,288.77
980¥15.98758¥15,667.83
2,450¥15.18817¥37,211.02
4,900¥14.61720¥71,624.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.