Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,678 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.68355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -30V | -5V | - | - | 100mA | 5.5 mA | 6 mA | 49dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
9,196 In Stock | 1 : ¥13.26000 Cut Tape (CT) 2,500 : ¥5.57891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 2.5V | - | 1.2V @ 800mA | 800mA | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 |