Motor Drivers, Controllers

Results: 2
Manufacturer
Infineon TechnologiesTexas Instruments
Series
-iMOTION™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Motor Type - Stepper
-Bipolar
Function
Controller - Commutation, Direction ManagementDriver
Output Configuration
Half Bridge (3)Pre-Driver - Half Bridge (3)
Interface
PWMSPI
Current - Output
4A-
Voltage - Supply
6V ~ 60V13.5V ~ 16.5V
Operating Temperature
-40°C ~ 115°C (TJ)-40°C ~ 125°C (TA)
Package / Case
38-PowerVQFN56-PowerTFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-HTSSOPPG-IQFN-38-1
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
56-HTSSOP
DRV8301DCA
IC MOTOR DRIVER 6V-60V 56HTSSOP
Texas Instruments
1,086
In Stock
1 : ¥64.53000
Tube
-
Tube
Active
-
Brushless DC (BLDC)
Controller - Commutation, Direction Management
Pre-Driver - Half Bridge (3)
SPI
Power MOSFET
-
General Purpose
-
6V ~ 60V
-
-40°C ~ 125°C (TA)
Surface Mount
56-PowerTFSOP (0.240", 6.10mm Width)
56-HTSSOP
0
In Stock
Check Lead Time
1 : ¥79.31000
Cut Tape (CT)
2,000 : ¥44.84707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
Brushless DC (BLDC)
Driver
Half Bridge (3)
PWM
Power MOSFET
-
General Purpose
4A
13.5V ~ 16.5V
-
-40°C ~ 115°C (TJ)
Surface Mount
38-PowerVQFN
PG-IQFN-38-1
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.