Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,193 In Stock | 1 : ¥58.04000 Cut Tape (CT) 500 : ¥39.12770 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.5V @ 5A | 5A | 200 µA | - | 60dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
5,045 In Stock | 1 : ¥42.34000 Cut Tape (CT) 250 : ¥29.54512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 6.5V | 0.9V | 5V | 0.7V @ 3A | 3A | 4 mA | - | - | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
317 In Stock | 1 : ¥45.81000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.6V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
723 In Stock | 1 : ¥83.40000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 0.4V | 32V | 0.54V @ 2.1A | 2.1A | 2.4 mA | 88 mA | 80dB (120Hz) | Current Limit, Enable, Power Good, Tracking | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | DDPAK-7 |