Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Outputs
12
Current - Output
300mA1A
Frequency - Switching
2.25MHz2.4MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-WFDFN Exposed PadSOT-563, SOT-666
Supplier Device Package
8-DFN (3x2)SOT-563
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 563
TPS62A01DRLR
IC REG BUCK ADJ 1A SOT563
Texas Instruments
8,337
In Stock
1 : ¥3.74000
Cut Tape (CT)
4,000 : ¥0.68998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.6V
5.5V
1A
2.4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
8-DFN
LTC3547BEDDB#TRMPBF
IC REG BUCK ADJ 300MA DL 8DFN
Analog Devices Inc.
215
In Stock
1 : ¥53.47000
Cut Tape (CT)
500 : ¥33.49480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
2.5V
5.5V
0.6V
5.5V
300mA
2.25MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x2)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.