Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Series
-LM1117-3.3
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
15V35V60V
Voltage - Output (Min/Fixed)
1.25V3.3V5V
Voltage - Output (Max)
57V-
Voltage Dropout (Max)
1.2V @ 800mA2V @ 1A-
Current - Output
800mA1.5A
Current - Quiescent (Iq)
5 mA6 mA12 mA
PSRR
75dB (120Hz)80dB (120Hz)80dB ~ 65dB (120Hz)
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Mounting Type
Surface MountThrough Hole
Package / Case
TO-220-3TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4TO-220-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
LM337IMP/NOPB
LM1117IMPX-3.3/NOPB
IC REG LIN 3.3V 800MA SOT223-4
Texas Instruments
24,535
In Stock
1 : ¥9.69000
Cut Tape (CT)
2,000 : ¥4.09889
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.2V @ 800mA
800mA
5 mA
10 mA
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
TO-220-3
LM7805CT/NOPB
IC REG LINEAR 5V 1A TO220-3
Texas Instruments
4,977
In Stock
1 : ¥15.90000
Tube
-
Tube
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A
1.5A
6 mA
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
TO-220-3
LM317HVT/NOPB
IC REG LIN POS ADJ 1.5A TO220-3
Texas Instruments
9,004
In Stock
1 : ¥23.29000
Bulk
-
Bulk
Active
Positive
Adjustable
1
60V
1.25V
57V
-
1.5A
12 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.