IR2104STRPBF | |
---|---|
DigiKey Part Number | IR2104SPBFTR-ND - Tape & Reel (TR) IR2104SPBFCT-ND - Cut Tape (CT) IR2104SPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR2104STRPBF |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IR2104STRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 210mA, 360mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 100ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.87100 | ¥118.71 |
25 | ¥11.27040 | ¥281.76 |
100 | ¥9.25740 | ¥925.74 |
250 | ¥8.65348 | ¥2,163.37 |
500 | ¥7.64726 | ¥3,823.63 |
1,000 | ¥6.03733 | ¥6,037.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.63485 | ¥14,087.12 |
5,000 | ¥5.35310 | ¥26,765.50 |
12,500 | ¥5.15186 | ¥64,398.25 |