Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,364 In Stock | 1 : ¥10.46000 Tube | - | Tube | Active | Step-Down | Positive | Charge Pump | Adjustable | 1 | 1.8V | 6.5V | 0.8V | 3.3V | 250mA | 800kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
87 In Stock 4,250 Marketplace | 1 : ¥48.88000 Cut Tape (CT) 250 : ¥23.99656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Programmable | 2 | 4.5V | 18V | 0.68V | 1.95V | 6A, 3.5A | 200kHz ~ 1.6MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 36-VFQFN Exposed Pad | 36-VQFN (6x6) |