Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes Incorporated
Series
-EZBuck™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
4.2V4.5V
Voltage - Output (Max)
7V15.3V
Current - Output
2A6A
Frequency - Switching
600kHz740kHz
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-SO-EPTSOT-26
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-26
AP62200WU-7
IC REG BUCK ADJ 2A TSOT26
Diodes Incorporated
146,215
In Stock
309,000
Factory
1 : ¥3.49000
Cut Tape (CT)
3,000 : ¥1.24169
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
18V
0.8V
7V
2A
740kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
8-SO-EP
AOZ6606PI
IC REG BUCK ADJUSTABLE 6A 8SO
Alpha & Omega Semiconductor Inc.
4,956
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥3.02921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.8V
15.3V
6A
600kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.