BD9G341AEFJ-E2

DigiKey Part Number
BD9G341AEFJ-E2TR-ND - Tape & Reel (TR)
BD9G341AEFJ-E2CT-ND - Cut Tape (CT)
BD9G341AEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9G341AEFJ-E2
Description
IC REG BUCK ADJ 3A 8HTSOP-J
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9G341AEFJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
76V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
76V
Current - Output
Frequency - Switching
50kHz ~ 750kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HTSOP-J
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.12000¥36.12
10¥32.44500¥324.45
25¥30.67200¥766.80
100¥26.58250¥2,658.25
250¥25.21888¥6,304.72
500¥22.62902¥11,314.51
1,000¥19.08468¥19,084.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥18.13040¥45,326.00
Manufacturers Standard Package