Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
BulkTube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
LM2663M
IC REG CHRG PUMP INV 200MA 8SOIC
Texas Instruments
0
In Stock
1,002
Marketplace
Check Lead Time
475 : ¥17.04044
Tube
-
Bulk
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
5.5V
-Vin, 2Vin, Vin/2
-
200mA
10kHz, 75kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LM2663M/NOPB
IC REG CHRG PUMP INV 200MA 8SOIC
Texas Instruments
0
In Stock
Check Lead Time
475 : ¥14.85198
Tube
-
Tube
Active
Ratiometric
Positive or Negative
Charge Pump
Fixed
1
1.5V
5.5V
-Vin, 2Vin, Vin/2
-
200mA
10kHz, 75kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.