Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Voltage - Input (Max)
45V80V
Voltage - Output (Min/Fixed)
0.6V1.22V
Voltage - Output (Max)
19V60V
Voltage Dropout (Max)
0.53V @ 200mA0.57V @ 20mA
Current - Output
20mA200mA
Current - Quiescent (Iq)
20 µA90 µA
Current - Supply (Max)
1 mA10 mA
PSRR
70dB (120Hz)85dB (120Hz)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)8-MSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 DFB
LT3014EDD#PBF
IC REG LINEAR POS ADJ 20MA 8DFN
Analog Devices Inc.
3,020
In Stock
1 : ¥42.76000
Tube
-
Tube
Active
Positive
Adjustable
1
80V
1.22V
60V
0.57V @ 20mA
20mA
20 µA
1 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
8-MSOP-EP
LT3063IMS8E#PBF
IC REG LIN POS ADJ 200MA 8MSOP
Analog Devices Inc.
671
In Stock
1 : ¥49.81000
Tube
-
Tube
Active
Positive
Adjustable
1
45V
0.6V
19V
0.53V @ 200mA
200mA
90 µA
10 mA
85dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.