DRV8874PWPR

DigiKey Part Number
296-DRV8874PWPRTR-ND - Tape & Reel (TR)
296-DRV8874PWPRCT-ND - Cut Tape (CT)
296-DRV8874PWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8874PWPR
Description
DRV8874 H-BRIDGE MOTOR DRIVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV8874PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
Brushed DC
Current - Output
6A
Voltage - Supply
0V ~ 5V
Voltage - Load
4.5V ~ 37V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.78000¥22.78
10¥20.49600¥204.96
25¥19.37600¥484.40
100¥16.79250¥1,679.25
250¥15.93128¥3,982.82
500¥14.29496¥7,147.48
1,000¥12.05609¥12,056.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.45326¥34,359.78
6,000¥11.02268¥66,136.08
Manufacturers Standard Package