TLV117125DCYT | |
---|---|
DigiKey Part Number | 296-35509-2-ND - Tape & Reel (TR) 296-35509-1-ND - Cut Tape (CT) 296-35509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV117125DCYT |
Description | IC REG LINEAR 2.5V 1A SOT223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV117125DCYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 65dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.48600 | ¥64.86 |
25 | ¥6.15480 | ¥153.87 |
100 | ¥5.05570 | ¥505.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.72600 | ¥1,181.50 |
500 | ¥4.17630 | ¥2,088.15 |
1,250 | ¥3.29711 | ¥4,121.39 |
2,500 | ¥3.07730 | ¥7,693.25 |
6,250 | ¥2.92344 | ¥18,271.50 |
12,500 | ¥2.81354 | ¥35,169.25 |
25,000 | ¥2.72561 | ¥68,140.25 |