NCP1342AMDCDAD1R2G | |
---|---|
DigiKey Part Number | 488-NCP1342AMDCDAD1R2GTR-ND - Tape & Reel (TR) 488-NCP1342AMDCDAD1R2GCT-ND - Cut Tape (CT) 488-NCP1342AMDCDAD1R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1342AMDCDAD1R2G |
Description | IC OFFLINE SWITCH SOIC9NB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 500kHz 9-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 500kHz | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.82200 | ¥108.22 |
25 | ¥10.26960 | ¥256.74 |
100 | ¥7.88400 | ¥788.40 |
250 | ¥6.96760 | ¥1,741.90 |
500 | ¥6.60086 | ¥3,300.43 |
1,000 | ¥5.13405 | ¥5,134.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.87735 | ¥12,193.38 |
5,000 | ¥4.69398 | ¥23,469.90 |
12,500 | ¥4.54730 | ¥56,841.25 |