FAN7601BMX | |
---|---|
DigiKey Part Number | FAN7601BMXTR-ND - Tape & Reel (TR) FAN7601BMXCT-ND - Cut Tape (CT) FAN7601BMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7601BMX |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 300kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7601BMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | - | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 20V | |
Duty Cycle | 95% | |
Frequency - Switching | Up to 300kHz | |
Fault Protection | Over Temperature, Over Voltage | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.24800 | ¥62.48 |
25 | ¥5.86880 | ¥146.72 |
100 | ¥4.44930 | ¥444.93 |
250 | ¥3.78628 | ¥946.57 |
500 | ¥3.59704 | ¥1,798.52 |
1,000 | ¥2.74509 | ¥2,745.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.55580 | ¥7,667.40 |
6,000 | ¥2.46113 | ¥14,766.78 |
15,000 | ¥2.36647 | ¥35,497.05 |
30,000 | ¥2.34304 | ¥70,291.20 |