AP7370-50FDC-7

DigiKey Part Number
31-AP7370-50FDC-7TR-ND - Tape & Reel (TR)
31-AP7370-50FDC-7CT-ND - Cut Tape (CT)
31-AP7370-50FDC-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7370-50FDC-7
Description
IC REG LINEAR 5V 300MA 6DFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 (Type C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 100mA
Current - Output
Current - Quiescent (Iq)
2.5 µA
Current - Supply (Max)
300 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Current, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type C)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.83000¥3.83
10¥3.11100¥31.11
25¥2.84960¥71.24
100¥2.12110¥212.11
250¥1.92228¥480.57
500¥1.59092¥795.46
1,000¥1.19315¥1,193.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.09371¥3,281.13
6,000¥1.02743¥6,164.58
15,000¥0.96114¥14,417.10
30,000¥0.88160¥26,448.00
75,000¥0.84846¥63,634.50
Manufacturers Standard Package