LT337AT#PBF | |
---|---|
DigiKey Part Number | 505-LT337AT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT337AT#PBF |
Description | IC REG LIN NEG ADJ 1.5A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT337AT#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB ~ 66dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.75000 | ¥54.75 |
10 | ¥49.47700 | ¥494.77 |
50 | ¥47.17320 | ¥2,358.66 |
100 | ¥40.95970 | ¥4,095.97 |
250 | ¥39.11884 | ¥9,779.71 |
500 | ¥35.66720 | ¥17,833.60 |
1,000 | ¥31.06498 | ¥31,064.98 |
2,500 | ¥29.91442 | ¥74,786.05 |