LTC4359HMS8#TRPBF

DigiKey Part Number
505-LTC4359HMS8#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4359HMS8#TRPBFCT-ND - Cut Tape (CT)
505-LTC4359HMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4359HMS8#TRPBF
Description
IC OR CTRLR N+1 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4359HMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Delay Time - ON
200 µs
Delay Time - OFF
300 ns
Current - Output (Max)
220µA
Current - Supply
150 µA
Voltage - Supply
4V ~ 80V
Applications
Redundant Power Supplies, Telecom Infrastructure
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.26000¥68.26
10¥61.65900¥616.59
25¥58.79120¥1,469.78
100¥51.04730¥5,104.73
250¥48.75276¥12,188.19
500¥44.45082¥22,225.41
1,000¥38.71531¥38,715.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥37.28140¥93,203.50
Manufacturers Standard Package