Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,998 In Stock | 1 : ¥40.21000 Cut Tape (CT) 2,500 : ¥20.20141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 42V | 0.8V | 42V | 3.5A | 250kHz ~ 500kHz | No | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
507 In Stock | 1 : ¥31.94000 Cut Tape (CT) 3,000 : ¥14.90080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 3V | 12V | 4V | 12V | 2.5A (Switch) | 1.2MHz | No | -25°C ~ 85°C (TA) | - | - | Surface Mount | 10-VFDFN Exposed Pad | VSON010V3030 |