TPS62840YBGR | |
---|---|
DigiKey Part Number | 296-TPS62840YBGRTR-ND - Tape & Reel (TR) 296-TPS62840YBGRCT-ND - Cut Tape (CT) 296-TPS62840YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62840YBGR |
Description | IC REG BUCK ADJ 750MA 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 750mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62840YBGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 1.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (0.97x1.47) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥14.80800 | ¥148.08 |
25 | ¥13.97200 | ¥349.30 |
100 | ¥11.90540 | ¥1,190.54 |
250 | ¥11.17892 | ¥2,794.73 |
500 | ¥9.78140 | ¥4,890.70 |
1,000 | ¥8.10461 | ¥8,104.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.54568 | ¥22,637.04 |
6,000 | ¥7.26620 | ¥43,597.20 |