Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,749 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,500 : ¥5.45607 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 23V | Not Required | 3.5A | 78mOhm | Non-Inverting | Auto Restart, Power Good, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad | ||
2,753 In Stock | 1 : ¥7.80000 Cut Tape (CT) 3,000 : ¥4.15621 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 200mA | 110mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 5-SSOP | SC-74A, SOT-753 |