LM27761DSGR | |
---|---|
DigiKey Part Number | 296-44379-2-ND - Tape & Reel (TR) 296-44379-1-ND - Cut Tape (CT) 296-44379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27761DSGR |
Description | IC REG CHRG PUMP ADJ 250MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 250mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM27761DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.15600 | ¥121.56 |
25 | ¥11.54080 | ¥288.52 |
100 | ¥9.47840 | ¥947.84 |
250 | ¥8.86060 | ¥2,215.15 |
500 | ¥7.83028 | ¥3,915.14 |
1,000 | ¥6.18181 | ¥6,181.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.76969 | ¥17,309.07 |
6,000 | ¥5.48120 | ¥32,887.20 |
15,000 | ¥5.27514 | ¥79,127.10 |