Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
2.7V3.3V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SDB06A
LP5900SDX-3.3/NOPB
IC REG LINEAR 3.3V 150MA 6WSON
Texas Instruments
9,555
In Stock
1 : ¥6.80000
Cut Tape (CT)
4,500 : ¥2.61438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.15V @ 150mA
150mA
50 µA
230 µA
85dB ~ 40dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 85°C
Surface Mount
6-WDFN Exposed Pad
6-WSON (2.2x2.5)
SDB06A
LP5900SDX-2.7/NOPB
IC REG LINEAR 2.7V 150MA 6WSON
Texas Instruments
4,257
In Stock
1 : ¥7.82000
Cut Tape (CT)
4,500 : ¥2.23147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.7V
-
0.15V @ 150mA
150mA
50 µA
230 µA
85dB ~ 40dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 85°C
Surface Mount
6-WDFN Exposed Pad
6-WSON (2.2x2.5)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.