Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,878 In Stock | 1 : ¥13.35000 Tube | - | Tube | Active | Not Verified | Low-Side | Single | 1 | N-Channel, P-Channel MOSFET | 4.5V ~ 20V | 0.8V, 2.4V | 6A, 6A | Non-Inverting | 12ns, 13ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
4,593 In Stock | 1 : ¥13.09000 Cut Tape (CT) 2,500 : ¥5.77304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 20V | - | 10A, 10A | Inverting, Non-Inverting | 4ns, 4ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |