Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas InstrumentsVicor Corporation
Series
-Eco-Mode™Himalaya
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Output Type
AdjustableAdjustable (Fixed)Fixed
Voltage - Input (Min)
4.5V7.5V30V
Voltage - Input (Max)
60V76V
Voltage - Output (Min/Fixed)
0.8V0.9V3.3V6.5V (12V)
Voltage - Output (Max)
14V54V58.8V-
Current - Output
1A2.5A5A18A
Frequency - Switching
100kHz ~ 2.5MHz125kHz400kHz ~ 2.2MHz700kHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 120°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)10-WDFN Exposed Pad10-WFDFN Exposed Pad110-BLGA Module
Supplier Device Package
8-SOIC10-TDFN (3x3)10-WSON (4x4)110-LGA (14x10)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
467
In Stock
1 : ¥33.92000
Tray
Tray
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
60V
0.9V
54V
2.5A
400kHz ~ 2.2MHz
No
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-TDFN (3x3)
PI352xLGAseries
PI3526-00-LGIZ
IC REG BUCK ADJ/6.5V 18A 110LGA
Vicor Corporation
6,412
In Stock
1 : ¥204.53000
Tray
-
Tray
Active
Step-Down
Positive
Buck
Adjustable (Fixed)
1
30V
60V
6.5V (12V)
14V
18A
700kHz
Yes
-40°C ~ 120°C (TJ)
-
-
Surface Mount
110-BLGA Module
110-LGA (14x10)
171
In Stock
4,600
Factory
1 : ¥52.11000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Fixed
1
7.5V
76V
3.3V
-
1A
125kHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
10-WFDFN Exp Pkg
TPS54561QDPRTQ1
IC REG BUCK ADJ 5A 10WSON
Texas Instruments
404
In Stock
1 : ¥62.74000
Cut Tape (CT)
250 : ¥44.83884
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
60V
0.8V
58.8V
5A
100kHz ~ 2.5MHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-WDFN Exposed Pad
10-WSON (4x4)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.