Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,179 In Stock | 1 : ¥25.04000 Cut Tape (CT) 3,000 : ¥12.57219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.2V | 10 mA | ±0.1% | 8ppm/°C | 8µVp-p | 28µVrms | 2.3V ~ 5.5V | 100µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,077 In Stock | 1 : ¥38.26000 Cut Tape (CT) 250 : ¥26.68600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.2V | 10 mA | ±0.1% | 8ppm/°C | 8µVp-p | 28µVrms | 2.3V ~ 5.5V | 100µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |