Gate Drivers

Results: 5
Series
-µHVIC™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Driven Configuration
High-SideLow-Side
Channel Type
IndependentSingle
Number of Drivers
12
Gate Type
IGBT, N-Channel MOSFETN-Channel MOSFET
Voltage - Supply
5V ~ 20V6V ~ 20V8.6V ~ 20V9V ~ 20V10V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.2V0.8V, 2.5V1.2V, 1.9V
Current - Peak Output (Source, Sink)
160mA, 240mA290mA, 600mA2.3A, 3.3A2.6A, 2.6A10A, 10A
High Side Voltage - Max (Bootstrap)
100 V600 V
Rise / Fall Time (Typ)
5ns, 5ns25ns, 25ns80ns, 40ns85ns, 40ns-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed PadSOT-23-6
Supplier Device Package
8-SOICPG-DSO-8-900PG-SOT23-6PG-SOT23-6-3
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PG-SOT23-6
IRS10752LTRPBF
IC GATE DRVR HIGH-SIDE SOT23-6
Infineon Technologies
20,573
In Stock
1 : ¥7.40000
Cut Tape (CT)
3,000 : ¥3.14327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
N-Channel MOSFET
10V ~ 18V
0.8V, 2.2V
160mA, 240mA
Non-Inverting
100 V
85ns, 40ns
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
PG-SOT23-6
1ED44173N01BXTSA1
1ED44173N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
11,760
In Stock
1 : ¥7.74000
Cut Tape (CT)
3,000 : ¥3.27310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel MOSFET
8.6V ~ 20V
1.2V, 1.9V
2.6A, 2.6A
Non-Inverting
-
5ns, 5ns
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
PG-SOT23-6-3
IRS21271STRPBF
IC GATE DRVR HIGH-SIDE 8SOIC
Infineon Technologies
4,473
In Stock
1 : ¥11.22000
Cut Tape (CT)
2,500 : ¥4.75758
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
IGBT, N-Channel MOSFET
9V ~ 20V
0.8V, 2.5V
290mA, 600mA
Non-Inverting
600 V
80ns, 40ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IRS4427STRPBF
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
5,023
In Stock
1 : ¥13.18000
Cut Tape (CT)
2,500 : ¥6.03539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
IGBT, N-Channel MOSFET
6V ~ 20V
0.8V, 2.5V
2.3A, 3.3A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-PD-DSO
2ED24427N01FXUMA1
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Low-Side
Independent
2
N-Channel MOSFET
5V ~ 20V
0.8V, 2.5V
10A, 10A
Non-Inverting
-
-
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
PG-DSO-8-900
Showing
of 5

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.